The MAX6461UR45+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a package type of TO-236-3. It monitors a single voltage and has a maximum supply voltage of 6V and a minimum supply voltage of 1V. The IC has a maximum power dissipation of 320mW and a maximum supply current of 3.5uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UR45+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.568V |
| Min Reset Threshold Voltage | 4.433V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.568V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.433V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.