The MAX6461UR55+T is a surface mount, simple reset/power-on reset voltage detector from Maxim. It operates over a temperature range of -40°C to 125°C and can detect voltages between 1V and 6V. This device has a maximum power dissipation of 320mW and is available in a TO-236-3 package. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461UR55+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 5.583V |
| Min Reset Threshold Voltage | 5.418V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 5.583V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.418V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.