The MAX6461XR35+T is a surface mount simple reset/power-on reset voltage detector from Maxim, operating between -40°C and 125°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 3.448V or rises above 3.553V. This device has a maximum power dissipation of 228.6mW and a maximum supply current of 3.5uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461XR35+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 3.553V |
| Min Reset Threshold Voltage | 3.448V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.553V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.448V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.