The MAX6461XR44+T is a simple reset/power-on reset voltage detector from Maxim, operating within a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below its undervoltage threshold of 4.334V or rises above its overvoltage threshold of 4.466V. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The MAX6461XR44+T has a maximum power dissipation of 228.6mW and a maximum supply current of 3.5uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX6461XR44+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 4.466V |
| Min Reset Threshold Voltage | 4.334V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.466V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.334V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.