
The MAX6462UK18+T is a surface mount, simple reset/power-on reset voltage detector IC with a threshold voltage of 1.8V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a totem-pole output and is available in a SOT-23-5 package, packaged on tape and reel. The IC has a maximum power dissipation of 571mW and a maximum supply current of 3.5uA. It is suitable for use in a variety of applications, including system monitoring and control.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462UK18+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.827V |
| Min Reset Threshold Voltage | 1.773V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.827V |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.773V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.