This voltage detector IC features a single voltage monitoring capability with a reset threshold voltage of 2.4V, precisely defined between 2.364V (undervoltage) and 2.436V (overvoltage). Operating from a 1V to 6V supply, it consumes a maximum of 3.5µA. The component offers an active-high reset with a 14µs timeout and a totem-pole output. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant surface-mount device operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462UK24+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.436V |
| Min Reset Threshold Voltage | 2.364V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.436V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.364V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.