Surface mount voltage detector with a 3.4V threshold, monitoring a single voltage from 1.6V to 5.5V. Features a 3.451V overvoltage threshold and a 3.349V undervoltage threshold. Operates with a maximum supply voltage of 6V and a low supply current of 3.5uA. Packaged in a 5-pin SOT-23, this lead-free, RoHS compliant component offers active-high reset with a 14us reset timeout.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462UK34+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.451V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.349V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.