Surface mount voltage detector with a 5V threshold, featuring active-high reset and a 14µs reset timeout. Operates from 1V to 6V with a low 3.5µA supply current. Monitors a single voltage, with undervoltage threshold at 4.925V and overvoltage threshold at 5.075V. Packaged in SOT-23-5, this lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462UK50+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 5.075V |
| Min Reset Threshold Voltage | 4.925V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 5.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.925V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.