Surface mount voltage detector IC with a 1.6V reset threshold, featuring undervoltage detection at 1.576V and overvoltage detection at 1.624V. Operates from a 1V to 6V supply voltage with a low 3.5uA supply current. Provides active-high reset output with a 14us reset timeout. Packaged in a TO-236-3 (SOT23-3) package, this lead-free, RoHS compliant component is suitable for applications up to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6462UR16+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.624V |
| Min Reset Threshold Voltage | 1.576V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.624V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.576V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6462UR16+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
