The MAX6462UR31-T is a single-channel power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 3-pin SOT-23 package. The device has a nominal supply voltage of 3.6V and a maximum supply voltage of 6V, with a minimum supply voltage of 1.1V. It is suitable for use in automotive systems where reliable power management is required.
Sign in to ask questions about the Maxim MAX6462UR31-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6462UR31-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6462UR31-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.