This surface-mount voltage detector monitors a single voltage level within a 1V to 6V supply range, featuring a precise 3.6V reset threshold with a 3.546V undervoltage and 3.654V overvoltage detection point. Operating with a low 3.5µA supply current, this component offers an active-high, totem-pole output and a 14µs reset timeout. Designed for reliability, it operates from -40°C to 125°C with a maximum power dissipation of 320mW and is RoHS compliant. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462UR36+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.654V |
| Min Reset Threshold Voltage | 3.546V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.654V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.546V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.