The MAX6462XR16-T is a 3-channel power management IC from Maxim with a maximum operating temperature of 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V, with a minimum supply voltage of 1.2V. The IC is packaged in a SC-70, 3 PIN package and has a terminal position of dual. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Maxim MAX6462XR16-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.