Surface mount voltage detector IC monitors a single voltage from 1V to 6V, featuring an overvoltage threshold of 2.03V and an undervoltage threshold of 1.97V. This power management component offers a reset timeout of 14µs with an active-high, totem-pole output. Operating at a maximum supply current of 3.5µA, it functions across an extended temperature range of -40°C to 125°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462XR20+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.03V |
| Min Reset Threshold Voltage | 1.97V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.03V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.97V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.