This is a surface mount voltage detector with a totem-pole output, suitable for operating temperatures between -40°C and 125°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.069V or exceeds 2.132V. The device has a maximum power dissipation of 228.6mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462XR21+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.132V |
| Min Reset Threshold Voltage | 2.069V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.132V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.069V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.