Surface mount voltage detector IC with active-high, totem-pole output. Monitors a single voltage with a reset threshold range of 2.857V to 2.944V. Features low operating supply current of 3.5µA and a maximum supply voltage of 6V. Operating temperature range spans -40°C to 125°C. This component is lead-free and RoHS compliant.
Maxim MAX6462XR29+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6462XR29+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.