The MAX6462XR42+T is a surface mount voltage detector with a totem-pole output. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors a single voltage and provides a reset signal when the supply voltage falls below 4.137V or exceeds 4.263V. The reset timeout is 14us and the supply current is 3.5uA. The device is suitable for use in systems requiring a simple reset or power-on reset function.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462XR42+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 4.263V |
| Min Reset Threshold Voltage | 4.137V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.263V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.137V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.