Surface mount voltage detector with a 4.4V reset threshold, monitoring a single voltage from 1V to 6V. Features active-high, totem-pole output and a 14µs reset timeout. Operates with a low 3.5µA supply current and a wide temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462XR44+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 4.466V |
| Min Reset Threshold Voltage | 4.334V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.466V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.334V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.