The MAX6462XR50+T is a surface mount simple reset/power-on reset voltage detector with a maximum operating temperature of 125°C and a maximum power dissipation of 228.6mW. It monitors a single voltage and has an active high reset output. The device is RoHS compliant and has a maximum supply current of 3.5uA. The reset timeout is 14us and the threshold voltage is 5V. The device is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462XR50+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 5.075V |
| Min Reset Threshold Voltage | 4.925V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 5.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.925V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.