The MAX6462XR51+T is a simple reset/power-on reset IC designed for monitoring a single supply voltage. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 3.5uA. The device is available in a surface mount package and is RoHS compliant. The IC features a totem-pole output and a reset timeout of 14us. It is suitable for use in applications where a simple reset function is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX6462XR51+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 5.177V |
| Min Reset Threshold Voltage | 5.024V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 5.177V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.024V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.