The MAX6463UK44+T is a surface mount, simple reset/power-on reset voltage detector with a maximum operating temperature of 125°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below its undervoltage threshold of 4.334V. The device has a maximum supply current of 3.5uA and a maximum power dissipation of 571mW. It is packaged in a SOT-23-5 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463UK44+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.466V |
| Min Reset Threshold Voltage | 4.334V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.466V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.334V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.