Supervisory circuit with a single voltage monitoring capability, featuring an active-low reset output. This surface-mount component operates within a 1V to 6V supply voltage range and boasts a low supply current of 3.5µA. The reset threshold voltage is precisely set at 5.4V, with an undervoltage threshold of 5.319V and an overvoltage threshold of 5.481V. Designed for reliability, it offers a reset timeout of 14µs and operates across an extended temperature range from -40°C to 125°C. Packaged in a 5-pin SOT-23 case, this RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463UK54+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 5.481V |
| Min Reset Threshold Voltage | 5.319V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 5.481V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 5.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.319V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.