Supervisory circuit with a single voltage monitoring channel, featuring an active-low reset output. This surface-mount component operates from 1V to 6V, with a typical supply current of 3.5µA. It detects voltage levels between 1.6V and 5.5V, with a precise reset threshold voltage of 2.2V (2.167V undervoltage, 2.233V overvoltage). The reset timeout is 14µs, and the device is RoHS compliant and lead-free. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463UR22+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.233V |
| Min Reset Threshold Voltage | 2.167V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.233V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.167V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.