The MAX6463XR19+T is a surface mount simple reset/power-on reset voltage detector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 228.6mW and a maximum supply current of 3.5uA. The device is RoHS compliant and has a packaging of tape and reel with 2500 units per package. It is suitable for use in applications where a simple reset/power-on reset function is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463XR19+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.