The MAX6463XR25+T is a surface-mount voltage detector designed to operate within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 228.6 milliwatts and a maximum supply current of 3.5 microamperes. This device is compliant with RoHS regulations and is packaged in a tape and reel format, available in quantities of 2500. The MAX6463XR25+T is part of the MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, and MAX6466 series of supervisory circuits.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463XR25+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.538V |
| Min Reset Threshold Voltage | 2.463V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.538V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.463V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.