The MAX6463XR28+T is a simple reset/power-on reset IC with a threshold voltage of 2.8V, suitable for operating in a temperature range of -40°C to 125°C. It has a maximum power dissipation of 228.6mW and a maximum supply current of 3.5uA. The device is available in a surface mount package and is RoHS compliant. It is designed to detect undervoltage and overvoltage conditions, with reset timeout of 14us. The IC is part of the MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, and MAX6466 series.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463XR28+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.842V |
| Min Reset Threshold Voltage | 2.758V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 2.842V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.758V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.