The MAX6463XR53+T is a surface mount, simple reset/power-on reset, voltage detector IC from Maxim. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below the undervoltage threshold of 5.221V or rises above the overvoltage threshold of 5.38V. The IC operates over a temperature range of -40°C to 125°C and consumes a maximum supply current of 3.5uA. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6463XR53+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 5.38V |
| Min Reset Threshold Voltage | 5.221V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 5.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 14us |
| RoHS Compliant | Yes |
| Series | MAX6461, MAX6462, MAX6463, MAX6464, MAX6465, MAX6466 |
| Threshold Voltage | 5.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.221V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.