Supervisory circuit with a 4V threshold voltage, offering 2.5% accuracy. Features active-low reset with a 260ms delay and 150ms timeout. Operates from 1.2V to 6V supply voltage with a low 3.5uA supply current. Packaged in a 5-pin SOT-23 surface-mount case, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6464UK40+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.94V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6464 |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.