Supervisory circuit featuring a 4.8V threshold voltage with 2.5% accuracy, designed for single voltage monitoring. This surface mount component, housed in a SOT-23-5 package, operates from 1.2V to 6V with a low supply current of 3.5µA. It provides an active-low reset output with a 260ms delay and 150ms timeout. The device offers overvoltage and undervoltage thresholds of 4.872V and 4.728V respectively, with a maximum power dissipation of 571mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX6464UK48+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.872V |
| Min Reset Threshold Voltage | 4.728V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.872V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6464 |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.728V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.