Supervisory circuit featuring a 1.9V threshold voltage with 2.5% accuracy. This surface-mount component, housed in a SOT-23-3 package, monitors a single voltage with active-low reset and a 260ms reset delay. Operating from 1.2V to 6V, it consumes a maximum of 3.5uA and is RoHS compliant. Suitable for applications requiring precise voltage supervision within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Maxim MAX6464UR19+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.