Surface mount supervisory circuit with a single monitored input, featuring a 4.5V threshold voltage with 2.5% accuracy. This power management IC operates from 1.2V to 6V, drawing a maximum supply current of 3.5µA. It provides an active-low, totem-pole output with a reset delay time of 260ms and a reset timeout of 150ms. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 125°C, with a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6464UR45+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.568V |
| Min Reset Threshold Voltage | 4.433V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.568V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.433V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464UR45+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.