This surface mount supervisory circuit provides a 1.8V reset threshold with 2.5% accuracy, operating from 1.2V to 6V. It features an active-low, totem-pole output and a reset delay time of 260ms. The component offers undervoltage and overvoltage thresholds of 1.773V and 1.827V respectively, with a maximum supply current of 3.5uA. Designed for power management, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX6464XR18+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 1.827V |
| Min Reset Threshold Voltage | 1.773V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.827V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6464 |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.773V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.