2.4V processor supervisor with active-low, totem-pole output. Features a 2.4V threshold voltage with 2.5% accuracy, ±75mV tolerance for undervoltage (2.364V) and overvoltage (2.436V) detection. Operates from 1.2V to 6V with a low 3.5µA supply current. Includes 260ms reset delay and 150ms reset timeout. This surface-mount integrated circuit is RoHS compliant and packaged in a 3-pin SC-70 tape and reel.
Maxim MAX6464XR24+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 228.6mW |
| Max Reset Threshold Voltage | 2.436V |
| Min Reset Threshold Voltage | 2.364V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.436V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6464 |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.364V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6464XR24+T to view detailed technical specifications.
No datasheet is available for this part.