Low-power supervisory circuit with a 4.8V threshold voltage, featuring 2.5% accuracy. This surface-mount integrated circuit monitors a single voltage, providing active-low reset with a 260ms delay and 150ms timeout. Operating from 1.2V to 6V, it draws a maximum supply current of 3.5µA and has a maximum power dissipation of 571mW. Packaged in a SOT-23-5, this lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6466UK48+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.872V |
| Min Reset Threshold Voltage | 4.728V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 4.872V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6466 |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.728V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6466UK48+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.