The MAX6466UR16-T is a single-function power management IC with a nominal supply voltage of 3.6V, maximum supply voltage of 6V, and minimum supply voltage of 1V. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device is packaged in a 3-pin SOT-23 package with a width of 1.25mm and a length of 2mm. It is a dual-terminal device with a temperature grade of AUTOMOTIVE.
Maxim MAX6466UR16-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.