The MAX6466XR26-T is a 3-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 1.2V to 6V. The device is packaged in a SC-70, 3 PIN package, measuring 1.25mm in width and 2mm in length. It has a single function and a single channel, making it suitable for various power management applications.
Sign in to ask questions about the Maxim MAX6466XR26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6466XR26-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6466XR26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.