The MAX6467XS30D7+T is a simple reset/power-on reset IC designed for use in systems requiring a reliable reset signal. Operating over a wide supply voltage range of 1V to 5.5V, this device consumes only 7uA of current. The reset signal is active low, and the device features a reset timeout of 1.2 seconds. The MAX6467XS30D7+T is available in a tape and reel packaging, with 2500 units per reel. It is compliant with RoHS regulations and can operate over a temperature range of -40°C to 125°C.
Maxim MAX6467XS30D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.