The MAX6467XS33D7+T is a simple reset/power-on reset IC with a threshold voltage of 3.3V, operating over a supply voltage range of 1V to 5.5V and a maximum power dissipation of 245mW. It is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a reset timeout of 1.2 seconds and is available in tape and reel packaging with 2500 units per package.
Maxim MAX6467XS33D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.383V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.218V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.