The MAX6467XS34D7+T is a simple reset/power-on reset circuit from Maxim. It operates over a supply voltage range of 1V to 5.5V and has a maximum power dissipation of 245mW. The device is designed for surface mount applications and can withstand temperatures up to 125°C. It has a low operating supply current of 7uA and features a reset timeout of 1.2s. The MAX6467XS34D7+T is RoHS compliant and available in tape and reel packaging.
Maxim MAX6467XS34D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 3.485V |
| Min Reset Threshold Voltage | 3.315V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.485V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.315V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.