The MAX6468US16D3 is a 1-channel low-side power switch with a supply voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 125°C. It has a JEDEC package code of R-PDSO-G4 and a package type of LSOP/TO-253. The device is designed for automotive-grade applications and has a number of terminals of 4.
Maxim MAX6468US16D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.