This surface-mount supervisory circuit monitors a single voltage with a 4.1V threshold, featuring a reset output with an active-low, totem-pole configuration and a 150ms reset timeout. Operating from 1V to 5.5V, it offers a reset threshold range of 3.998V to 4.203V and an overvoltage threshold of 4.203V. The component boasts a low operating supply current of 7µA and a maximum power dissipation of 320mW, with an operating temperature range of -40°C to 125°C. Packaged in a 4-pin SOT-143 (TO-253-4) on tape and reel, this lead-free and RoHS-compliant device is ideal for simple reset and power-on reset applications.
Maxim MAX6468US41D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.203V |
| Min Reset Threshold Voltage | 3.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.203V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.998V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.