The MAX6468US46D3 is a 1-channel power management IC from Maxim, featuring a supply voltage range of 1.8V to 5.5V. It has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C. The device is packaged in a LSOP-4 package, measuring 1.3mm in width and 2.92mm in length. It is designed for use in automotive applications, with a number of functions and channels available.
Sign in to ask questions about the Maxim MAX6468US46D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6468US46D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6468US46D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.