Surface mount supervisory circuit with a 4.625V threshold voltage, monitoring a single voltage. Features active-low reset with a 1.2s timeout and totem-pole output. Operates from 1V to 5.5V supply with 7µA quiescent current. Max power dissipation is 320mW, with operating temperatures from -40°C to 125°C. Packaged in a 4-pin SOT-143 (TO-253-4) on tape and reel.
Maxim MAX6468US46D7+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.741V |
| Min Reset Threshold Voltage | 4.509V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.741V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.509V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.