Power Supply Support Circuit, Adjustable, 1 Channel, +3.5VV, BICMOS, PDSO4, SC-70, 4 PIN
Maxim MAX6468XS35D3-T technical specifications.
| JEDEC Package Code | R-PDSO-G4 |
| Pin Count | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.