The MAX6468XS37D7+T is a simple reset/power-on reset IC with a threshold voltage of 3.7V. It operates over a supply voltage range of 1V to 5.5V and has a maximum power dissipation of 245mW. The device is RoHS compliant and available in a surface mount package. It is designed to operate over a temperature range of -40°C to 125°C and has an operating supply current of 7uA. The MAX6468XS37D7+T is part of the MAX6467 and MAX6468 series.
Maxim MAX6468XS37D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.