The MAX6474TA25AD3-T is a linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 0.3A. It has a dropout voltage of 1.229V and can operate at a maximum junction temperature of 150C. The device is packaged in an HVSON-8 package and is suitable for use in applications where a stable and efficient voltage regulator is required.
Maxim MAX6474TA25AD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.229 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.158 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.