Positive fixed 2.8V LDO regulator, offering 0.3A maximum output current. Features include ±1.3% accuracy, low dropout voltages of 26mV (typ) at 50mA and 137mV (typ) at 300mA, and 0.09%/V typical line regulation. This surface-mount component is housed in an 8-pin TDFN EP package (3x3x0.73mm) with a 0.65mm pin pitch. Integrated protections include reverse current, short circuit, shutdown, and thermal protection, operating from -40°C to 85°C.
Maxim MAX6475TA28AD1+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.026@50mA|0.065@150mA|0.137@300mAV |
| Maximum Dropout Voltage @ Current | 0.05@50mA|0.11@150mA|0.21@300mAV |
| Accuracy | ±1.3% |
| Line Regulation | 0.09%/V(Typ) |
| Load Regulation | 0.2%(Typ) |
| Maximum Power Dissipation | 1951mW |
| Junction to Case | 41°C/W |
| Special Features | Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6475TA28AD1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.