The MAX6476TA30BD3-T is an 8-pin dual output LDO regulator with a nominal output voltage of 3V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 150°C and is packaged in a HVSON package. The device has a fixed output voltage and a maximum voltage tolerance of 2.7%. The input voltage is limited to a maximum of 7V absolute.
Maxim MAX6476TA30BD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.229 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.114 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.