The MAX6478BL15BD3 is a linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.3A. It has a fixed/adjustable adjustability and operates within a temperature range of -40°C to 150°C. The device is packaged in a 3 x 3 mm UCSP-6 package and is suitable for use in applications where a stable voltage is required.
Sign in to ask questions about the Maxim MAX6478BL15BD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6478BL15BD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B6 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.229 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6478BL15BD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.