The MAX6478BL33AD3+T is a single-output linear voltage regulator with an output voltage of 3.3V and an output current of 300mA. It has a dropout voltage of 114mV and a maximum power dissipation of 840mW. The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount package. It is RoHS compliant and suitable for use in a variety of applications.
Maxim MAX6478BL33AD3+T technical specifications.
| Accuracy | 1.1% |
| Dropout Voltage | 114mV |
| Min Current Limit | 450mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.229V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.