
Surface mount supervisory circuit with a maximum operating temperature of 125°C and a minimum of -40°C. Features a maximum supply voltage of 72V and a minimum of 5.5V, with a threshold voltage of 1.24V. This lead-free, RoHS compliant integrated circuit offers single-circuit protection and is supplied in 2500-unit cut tape packaging.
Maxim MAX6499ATA+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.24V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6499ATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.